


LTC3625EDE-1#PBF | |
|---|---|
DigiKey Part Number | LTC3625EDE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3625EDE-1#PBF |
Description | IC SUPERCAP CHARGER 1A 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Charger PMIC 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3625EDE-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Supercapacitor Charger | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,01000 zł | 35,01 zł |
| 10 | 27,25400 zł | 272,54 zł |
| 91 | 23,31220 zł | 2 121,41 zł |
| 182 | 22,50011 zł | 4 095,02 zł |
| 273 | 22,09341 zł | 6 031,50 zł |
| 546 | 21,49705 zł | 11 737,39 zł |
| 1 001 | 21,06268 zł | 21 083,74 zł |
| Unit Price without VAT: | 35,01000 zł |
|---|---|
| Unit Price with VAT: | 43,06230 zł |


