Direct




LTC3624EMSE-25#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3624EMSE-25#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3624EMSE-25#PBF |
Description | IC REG BUCK 5V 2A 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3624EMSE-25#PBF Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-MSOP-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3624HMSE-25#PBF | Analog Devices Inc. | 111 | LTC3624HMSE-25#PBF-ND | 40,07000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 22,63495 zł | 2 512,48 zł |
| Unit Price without VAT: | 22,63495 zł |
|---|---|
| Unit Price with VAT: | 27,84099 zł |



