Parametric Equivalent



LTC3453EUF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3453EUF#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3453EUF#TRPBF |
Description | IC LED DRIVER RGLTR 125MA 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Dimming 125mA 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3453EUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.5V | |
Current - Output / Channel | 125mA | |
Frequency | 1MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,55020 zł | 31 375,50 zł |
| Unit Price without VAT: | 12,55020 zł |
|---|---|
| Unit Price with VAT: | 15,43675 zł |


