


LTC3427EDC#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3427EDC#TRMPBFTR-ND - Tape & Reel (TR) LTC3427EDC#TRMPBFCT-ND - Cut Tape (CT) LTC3427EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3427EDC#TRMPBF |
Description | IC REG BOOST ADJ 500MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA (Switch) 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3427EDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 zł | 21,26 zł |
| 10 | 16,29100 zł | 162,91 zł |
| 25 | 15,05120 zł | 376,28 zł |
| 100 | 13,68630 zł | 1 368,63 zł |
| 250 | 13,57008 zł | 3 392,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,02268 zł | 6 511,34 zł |
| 1 000 | 12,69017 zł | 12 690,17 zł |
| 1 500 | 12,52368 zł | 18 785,52 zł |
| 2 500 | 12,33921 zł | 30 848,02 zł |
| Unit Price without VAT: | 21,26000 zł |
|---|---|
| Unit Price with VAT: | 26,14980 zł |

