


LTC3210EUD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3210EUD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3210EUD-1#PBF |
Description | IC LED DRV RGLTR /400MA 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 25mA, 400mA 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3210EUD-1#PBF Models |
Category | Voltage - Supply (Max) 4.5V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 25mA, 400mA |
Packaging Tube | Frequency 800kHz |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-WFQFN Exposed Pad |
Number of Outputs 5 | Supplier Device Package 16-QFN (3x3) |
Voltage - Supply (Min) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 zł | 23,16 zł |
| 10 | 17,79200 zł | 177,92 zł |
| 25 | 16,44880 zł | 411,22 zł |
| 121 | 14,80868 zł | 1 791,85 zł |
| 363 | 14,02708 zł | 5 091,83 zł |
| 605 | 13,73810 zł | 8 311,55 zł |
| 1 089 | 13,45307 zł | 14 650,39 zł |
| 2 541 | 13,11678 zł | 33 329,74 zł |
| Unit Price without VAT: | 23,16000 zł |
|---|---|
| Unit Price with VAT: | 28,48680 zł |

