


LTC2960IDC-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2960IDC-2#TRMPBFTR-ND - Tape & Reel (TR) LTC2960IDC-2#TRMPBFCT-ND - Cut Tape (CT) LTC2960IDC-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2960IDC-2#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2960IDC-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,06000 zł | 24,06 zł |
| 10 | 18,48500 zł | 184,85 zł |
| 25 | 17,09800 zł | 427,45 zł |
| 100 | 15,57010 zł | 1 557,01 zł |
| 250 | 15,05336 zł | 3 763,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,40312 zł | 7 201,56 zł |
| 1 000 | 14,04182 zł | 14 041,82 zł |
| 1 500 | 13,86099 zł | 20 791,49 zł |
| 2 500 | 13,66057 zł | 34 151,43 zł |
| Unit Price without VAT: | 24,06000 zł |
|---|---|
| Unit Price with VAT: | 29,59380 zł |

