


LTC2912ITS8-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2912ITS8-2#TRMPBFTR-ND - Tape & Reel (TR) LTC2912ITS8-2#TRMPBFCT-ND - Cut Tape (CT) LTC2912ITS8-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2912ITS8-2#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2912ITS8-2#TRMPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 1 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,58000 zł | 21,58 zł |
| 10 | 16,52800 zł | 165,28 zł |
| 25 | 15,26520 zł | 381,63 zł |
| 100 | 13,87810 zł | 1 387,81 zł |
| 250 | 13,35032 zł | 3 337,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,81786 zł | 6 408,93 zł |
| 1 000 | 12,48970 zł | 12 489,70 zł |
| 1 500 | 12,32533 zł | 18 487,99 zł |
| 2 500 | 12,14331 zł | 30 358,27 zł |
| Unit Price without VAT: | 21,58000 zł |
|---|---|
| Unit Price with VAT: | 26,54340 zł |


