


LTC2909CTS8-3.3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2909CTS8-3.3#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2909CTS8-3.3#TRPBFCT-ND - Cut Tape (CT) 505-LTC2909CTS8-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2909CTS8-3.3#TRPBF |
Description | IC SUPERVISOR 3 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2909CTS8-3.3#TRPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 3 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold 2.921V, Adj, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2909CTS8-3.3#TRMPBF | Analog Devices Inc. | 1 111 | LTC2909CTS8-3.3#TRMPBFCT-ND | 19,82000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,82000 zł | 19,82 zł |
| 10 | 15,12800 zł | 151,28 zł |
| 25 | 13,95960 zł | 348,99 zł |
| 100 | 12,67300 zł | 1 267,30 zł |
| 250 | 12,14152 zł | 3 035,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,06462 zł | 27 661,55 zł |
| Unit Price without VAT: | 19,82000 zł |
|---|---|
| Unit Price with VAT: | 24,37860 zł |


