Power Supply Controller Power Supply Controller 20-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Power Supply Controller 20-QFN (4x5)
Introducing Power by Linear

LTC2926IUFD#TRPBF

DigiKey Part Number
LTC2926IUFD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2926IUFD#TRPBF
Description
IC POWER SUPPLY CONTROLLER 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Controller 20-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2926IUFD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Controller
Voltage - Input
-
Voltage - Supply
2.9V ~ 5.5V
Current - Supply
2.5 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,55886 zł68 897,15 zł
Manufacturers Standard Package
Unit Price without VAT:27,55886 zł
Unit Price with VAT:33,89740 zł