



LTC3854IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3854IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3854IMSE#PBF |
Description | IC REG CTRLR BUCK 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3854IMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 38V | |
Frequency - Switching | 400kHz | |
Duty Cycle (Max) | 98% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,59000 zł | 23,59 zł |
| 10 | 18,11500 zł | 181,15 zł |
| 37 | 16,25703 zł | 601,51 zł |
| 111 | 15,14685 zł | 1 681,30 zł |
| 259 | 14,49641 zł | 3 754,57 zł |
| 518 | 14,06811 zł | 7 287,28 zł |
| 1 036 | 13,71557 zł | 14 209,33 zł |
| 2 516 | 13,35381 zł | 33 598,19 zł |
| Unit Price without VAT: | 23,59000 zł |
|---|---|
| Unit Price with VAT: | 29,01570 zł |


