


LTC6992HS6-1#WTRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6992HS6-1#WTRMPBFTR-ND - Tape & Reel (TR) 505-LTC6992HS6-1#WTRMPBFCT-ND - Cut Tape (CT) 505-LTC6992HS6-1#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6992HS6-1#WTRMPBF |
Description | IC OSC SILICON 1MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6992HS6-1#WTRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 3.81Hz ~ 1MHz | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 365 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,67000 zł | 25,67 zł |
| 10 | 22,32800 zł | 223,28 zł |
| 25 | 21,11400 zł | 527,85 zł |
| 50 | 20,24200 zł | 1 012,10 zł |
| 100 | 19,40610 zł | 1 940,61 zł |
| 250 | 19,22872 zł | 4 807,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,59844 zł | 8 799,22 zł |
| 1 000 | 16,87428 zł | 16 874,28 zł |
| 1 500 | 16,46483 zł | 24 697,24 zł |
| Unit Price without VAT: | 25,67000 zł |
|---|---|
| Unit Price with VAT: | 31,57410 zł |







