


LTC3406ES5-1.2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3406ES5-1.2#TRMPBFTR-ND - Tape & Reel (TR) LTC3406ES5-1.2#TRMPBFCT-ND - Cut Tape (CT) LTC3406ES5-1.2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3406ES5-1.2#TRMPBF |
Description | IC REG BUCK 1.2V 600MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3406ES5-1.2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,05000 zł | 26,05 zł |
| 10 | 20,08100 zł | 200,81 zł |
| 25 | 18,59000 zł | 464,75 zł |
| 100 | 16,95310 zł | 1 695,31 zł |
| 250 | 16,95020 zł | 4 237,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,70222 zł | 7 851,11 zł |
| 1 000 | 15,31502 zł | 15 315,02 zł |
| 1 500 | 15,12115 zł | 22 681,72 zł |
| Unit Price without VAT: | 26,05000 zł |
|---|---|
| Unit Price with VAT: | 32,04150 zł |













