


LTC1403ACMSE#PBF | |
|---|---|
DigiKey Part Number | LTC1403ACMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1403ACMSE#PBF |
Description | IC ADC 14BIT 10-MSOP-EP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1403ACMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 2.8M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,87000 zł | 86,87 zł |
| 10 | 69,62300 zł | 696,23 zł |
| 50 | 62,72380 zł | 3 136,19 zł |
| 100 | 60,58770 zł | 6 058,77 zł |
| 250 | 58,33328 zł | 14 583,32 zł |
| 500 | 56,97414 zł | 28 487,07 zł |
| Unit Price without VAT: | 86,87000 zł |
|---|---|
| Unit Price with VAT: | 106,85010 zł |




