
LTC1569IS8-6#TRPBF | |
|---|---|
DigiKey Part Number | LTC1569IS8-6#TRPBFTR-ND - Tape & Reel (TR) LTC1569IS8-6#TRPBFCT-ND - Cut Tape (CT) LTC1569IS8-6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1569IS8-6#TRPBF |
Description | IC FILTER 64KHZ LINEAR PHS 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Filter IC Linear Phase, Low Pass Switched Capacitor 10th Order 64kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1569IS8-6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Linear Phase, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 64kHz | |
Number of Filters | 1 | |
Filter Order | 10th | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,37000 zł | 75,37 zł |
| 10 | 60,23200 zł | 602,32 zł |
| 25 | 56,45440 zł | 1 411,36 zł |
| 100 | 54,66450 zł | 5 466,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,52675 zł | 121 316,88 zł |
| Unit Price without VAT: | 75,37000 zł |
|---|---|
| Unit Price with VAT: | 92,70510 zł |












