LTC1543IG#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 89,52306 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 74,62000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 45,37479 zł
Datasheet
3/3 Transceiver Full Multiprotocol 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1543IG#TRPBF

DigiKey Part Number
LTC1543IG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1543IG#TRPBF
Description
IC TRANSCEIVER FULL 3/3 28SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3/3 Transceiver Full Multiprotocol 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1543IG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
Multiprotocol
Number of Drivers/Receivers
3/3
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00065,28042 zł130 560,84 zł
Manufacturers Standard Package
Unit Price without VAT:65,28042 zł
Unit Price with VAT:80,29492 zł