LTC1441CS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 133
Unit Price: 28,37000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 36,23000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 116
Unit Price: 40,54000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 100
Unit Price: 20,68000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 11,26614 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 20,54000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 12,71861 zł
Datasheet
Comparator Standard (General Purpose) CMOS, TTL 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1441CS8#TRPBF

DigiKey Part Number
505-LTC1441CS8#TRPBFTR-ND - Tape & Reel (TR)
505-LTC1441CS8#TRPBFCT-ND - Cut Tape (CT)
505-LTC1441CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1441CS8#TRPBF
Description
IC COMPARATOR 2 GEN PUR 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, TTL 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1441CS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
40mA
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
5.7µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Part Status
Active
Propagation Delay (Max)
15µs
Type
Standard (General Purpose)
Operating Temperature
0°C ~ 70°C
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 11V, ±1V ~ 5.5V
Supplier Device Package
8-SO
Voltage - Input Offset (Max)
10mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX922CSA+Analog Devices Inc./Maxim Integrated133MAX922CSA+-ND28,37000 złSimilar
MAX922ESA+Analog Devices Inc./Maxim Integrated0MAX922ESA+-ND36,23000 złSimilar
MAX923CSA+Analog Devices Inc./Maxim Integrated116MAX923CSA+-ND40,54000 złSimilar
MAX972CSA+Analog Devices Inc./Maxim Integrated100MAX972CSA+-ND20,68000 złSimilar
MAX972CSA+TAnalog Devices Inc./Maxim Integrated0MAX972CSA+T-ND11,26614 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,16000 zł23,16 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,12245 zł32 806,12 zł
Manufacturers Standard Package
Unit Price without VAT:23,16000 zł
Unit Price with VAT:28,48680 zł