
LTC1150CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1150CS8#TRPBFTR-ND - Tape & Reel (TR) LTC1150CS8#TRPBFCT-ND - Cut Tape (CT) LTC1150CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1150CS8#TRPBF |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1150CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 800µA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,72000 zł | 53,72 zł |
| 10 | 42,47900 zł | 424,79 zł |
| 25 | 39,66960 zł | 991,74 zł |
| 100 | 37,74330 zł | 3 774,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,71846 zł | 81 796,15 zł |
| Unit Price without VAT: | 53,72000 zł |
|---|---|
| Unit Price with VAT: | 66,07560 zł |




