Parametric Equivalent

LTC4123EDC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4123EDC#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4123EDC#TRPBF |
Description | IC BATT CHG NIMH 1CELL 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Nickel Metal Hydride 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4123EDC#TRPBF Models |
Category | Charge Current - Max 25mA |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 1.5075V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 5V |
Part Status Active | Operating Temperature -20°C ~ 85°C (TA) |
Battery Chemistry Nickel Metal Hydride | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 6-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 6-DFN (2x2) |
Fault Protection Over Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4123EDC#TRMPBF | Analog Devices Inc. | 1 882 | 505-LTC4123EDC#TRMPBFCT-ND | 31,24000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,14890 zł | 45 372,25 zł |
| Unit Price without VAT: | 18,14890 zł |
|---|---|
| Unit Price with VAT: | 22,32315 zł |



