
LTC1732EMS-8.4#TRPBF | |
|---|---|
DigiKey Part Number | LTC1732EMS-8.4#TRPBFTR-ND - Tape & Reel (TR) LTC1732EMS-8.4#TRPBFCT-ND - Cut Tape (CT) LTC1732EMS-8.4#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1732EMS-8.4#TRPBF |
Description | IC BAT CHG MULT-CHEM 2CEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1732EMS-8.4#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | 585mA | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 12V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 zł | 25,24 zł |
| 10 | 19,47300 zł | 194,73 zł |
| 25 | 18,02600 zł | 450,65 zł |
| 100 | 16,43650 zł | 1 643,65 zł |
| 250 | 16,42692 zł | 4 106,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,88217 zł | 37 205,43 zł |
| Unit Price without VAT: | 25,24000 zł |
|---|---|
| Unit Price with VAT: | 31,04520 zł |



