Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 1.5A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8608BIDC#TRMPBF

DigiKey Part Number
161-LT8608BIDC#TRMPBFTR-ND - Tape & Reel (TR)
161-LT8608BIDC#TRMPBFCT-ND - Cut Tape (CT)
161-LT8608BIDC#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8608BIDC#TRMPBF
Description
IC REG BUCK ADJ 1.5A 8DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 1.5A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8608BIDC#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
42V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-DFN (2x2)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
42V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 598
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,79000 zł39,79 zł
1031,11800 zł311,18 zł
2528,95040 zł723,76 zł
10026,56800 zł2 656,80 zł
25026,26096 zł6 565,24 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50024,74830 zł12 374,15 zł
1 00024,18515 zł24 185,15 zł
1 50023,90314 zł35 854,71 zł
Manufacturers Standard Package
Unit Price without VAT:39,79000 zł
Unit Price with VAT:48,94170 zł