
LT8608BIDC#TRMPBF | |
|---|---|
DigiKey Part Number | 161-LT8608BIDC#TRMPBFTR-ND - Tape & Reel (TR) 161-LT8608BIDC#TRMPBFCT-ND - Cut Tape (CT) 161-LT8608BIDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8608BIDC#TRMPBF |
Description | IC REG BUCK ADJ 1.5A 8DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 1.5A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8608BIDC#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,79000 zł | 39,79 zł |
| 10 | 31,11800 zł | 311,18 zł |
| 25 | 28,95040 zł | 723,76 zł |
| 100 | 26,56800 zł | 2 656,80 zł |
| 250 | 26,26096 zł | 6 565,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,74830 zł | 12 374,15 zł |
| 1 000 | 24,18515 zł | 24 185,15 zł |
| 1 500 | 23,90314 zł | 35 854,71 zł |
| Unit Price without VAT: | 39,79000 zł |
|---|---|
| Unit Price with VAT: | 48,94170 zł |

