
LT8607BIDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8607BIDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8607BIDC#TRMPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT8607BIDC#TRMPBF |
Description | IC REG BUCK PROG 750MA 8DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.778V 1 Output 750mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8607BIDC#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 42V |


