Parametric Equivalent



LT8494IUF#TRPBF | |
|---|---|
DigiKey Part Number | LT8494IUF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8494IUF#TRPBF |
Description | IC REG BST CHARGE PUMP ADJ 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.202V 1 Output 2A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8494IUF#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 70V (Switch) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 1.5MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Min) 1V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8494EUF#TRPBF | Analog Devices Inc. | 0 | LT8494EUF#TRPBF-ND | 19,46277 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,45538 zł | 53 638,45 zł |
| Unit Price without VAT: | 21,45538 zł |
|---|---|
| Unit Price with VAT: | 26,39012 zł |


