Series Voltage Reference IC Fixed 4.096V V ±0.1% 5 mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.1% 5 mA TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT6656BCS6-4.096#TRPBF

DigiKey Part Number
LT6656BCS6-4.096#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6656BCS6-4.096#TRPBF
Description
IC VREF SERIES 0.1% TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.1% 5 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6656BCS6-4.096#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
30ppmp-p
Packaging
Tape & Reel (TR)
Voltage - Input
4.596V ~ 18V
Part Status
Active
Current - Supply
1.5µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
SOT-23-6 Thin, TSOT-23-6
Current - Output
5 mA
Supplier Device Package
TSOT-23-6
Tolerance
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,14331 zł30 358,27 zł
Manufacturers Standard Package
Unit Price without VAT:12,14331 zł
Unit Price with VAT:14,93627 zł