Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT6654BIS6-3#TRMPBF

DigiKey Part Number
LT6654BIS6-3#TRMPBFTR-ND - Tape & Reel (TR)
LT6654BIS6-3#TRMPBFCT-ND - Cut Tape (CT)
LT6654BIS6-3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6654BIS6-3#TRMPBF
Description
IC VREF SERIES 0.1% TSOT23-6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6654BIS6-3#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
1.6ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
2ppmrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.5V ~ 36V
Part Status
Active
Current - Supply
600µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
SOT-23-6 Thin, TSOT-23-6
Current - Output
10 mA
Supplier Device Package
TSOT-23-6
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 357
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,63000 zł17,63 zł
1013,40100 zł134,01 zł
2512,34680 zł308,67 zł
10011,18790 zł1 118,79 zł
25010,65820 zł2 664,55 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,30200 zł5 151,00 zł
1 00010,02785 zł10 027,85 zł
1 5009,89055 zł14 835,82 zł
2 5009,73841 zł24 346,03 zł
3 5009,64952 zł33 773,32 zł
Manufacturers Standard Package
Unit Price without VAT:17,63000 zł
Unit Price with VAT:21,68490 zł