Similar

LT6274HS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6274HS5#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6274HS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6274HS5#TRMPBF Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 1.6mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 35 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Slew Rate 2200V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 40 MHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
-3db Bandwidth 90 MHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8057ARTZ-REEL7 | Analog Devices Inc. | 6 418 | 505-AD8057ARTZ-REEL7CT-ND | 12,71000 zł | Similar |


