LT6220IS5#TRM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 7 495
Unit Price: 19,79000 zł
Datasheet

Similar


Texas Instruments
In Stock: 321
Unit Price: 17,70000 zł
Datasheet

Similar


Texas Instruments
In Stock: 3 724
Unit Price: 15,01000 zł
Datasheet

Similar


Texas Instruments
In Stock: 55 929
Unit Price: 17,70000 zł
Datasheet

Similar


Texas Instruments
In Stock: 9 964
Unit Price: 15,01000 zł
Datasheet

Similar


Texas Instruments
In Stock: 3 056
Unit Price: 5,21000 zł
Datasheet

Similar


Texas Instruments
In Stock: 6 445
Unit Price: 6,97000 zł
Datasheet

Similar


Texas Instruments
In Stock: 708
Unit Price: 8,08000 zł
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6220IS5#TRM

DigiKey Part Number
LT6220IS5#TRM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6220IS5#TRM
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6220IS5#TRM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
60 MHz
Current - Input Bias
250 nA
Voltage - Input Offset
700 µV
Current - Supply
1mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types