
LT6206IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LT6206IMS8#TRPBFTR-ND - Tape & Reel (TR) LT6206IMS8#TRPBFCT-ND - Cut Tape (CT) LT6206IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6206IMS8#TRPBF |
Description | IC AMP VOLTAGE FEEDBACK 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6206IMS8#TRPBF Models |
Category | Current - Supply 4 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) 2.7V ~ 12.6V, ±1.35V ~ 6.3V |
Part Status Active | Mounting Type Surface Mount |
Applications Voltage Feedback | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Rail-to-Rail | Supplier Device Package 8-MSOP |
Number of Circuits 2 | Base Product Number |
Slew Rate 600V/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4017EUA+ | Analog Devices Inc./Maxim Integrated | 2 | MAX4017EUA+-ND | 19,32000 zł | Similar |
| MAX4217EUA+ | Analog Devices Inc./Maxim Integrated | 75 | MAX4217EUA+-ND | 31,17000 zł | Similar |
| OPA2832IDGKT | Texas Instruments | 64 241 | 296-18003-1-ND | 9,48000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,63000 zł | 17,63 zł |
| 10 | 13,40100 zł | 134,01 zł |
| 25 | 12,34680 zł | 308,67 zł |
| 100 | 11,18790 zł | 1 118,79 zł |
| 250 | 10,65820 zł | 2 664,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,73841 zł | 24 346,03 zł |
| Unit Price without VAT: | 17,63000 zł |
|---|---|
| Unit Price with VAT: | 21,68490 zł |



