Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2A 10-WFDFN Exposed Pad
Introducing Power by Linear

LT3481IDD#PBF

DigiKey Part Number
LT3481IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT3481IDD#PBF
Description
IC REG BUCK ADJ 2A 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3481IDD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
20V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 2.8MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-DFN (3x3)
Voltage - Input (Min)
3.6V
Base Product Number
Voltage - Input (Max)
34V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 224
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
144,24000 zł44,24 zł
1034,70900 zł347,09 zł
2532,33000 zł808,25 zł
12129,43091 zł3 561,14 zł
36328,04890 zł10 181,75 zł
60527,53805 zł16 660,52 zł
1 08927,03401 zł29 440,04 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,24000 zł
Unit Price with VAT:54,41520 zł