Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3060ITS8-1.8#TRPBF | |
|---|---|
DigiKey Part Number | LT3060ITS8-1.8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3060ITS8-1.8#TRPBF |
Description | IC REG LIN 1.8V 100MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3060ITS8-1.8#TRPBF Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) | PSRR 75dB (120Hz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TSOT-23-8 |
Voltage Dropout (Max) 0.51V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3060ETS8-1.8#TRMPBF | Analog Devices Inc. | 693 | LT3060ETS8-1.8#TRMPBFCT-ND | 15,73000 zł | Parametric Equivalent |
| LT3060ETS8-1.8#TRPBF | Analog Devices Inc. | 0 | LT3060ETS8-1.8#TRPBF-ND | 8,60626 zł | Parametric Equivalent |
| LT3060ITS8-1.8#TRMPBF | Analog Devices Inc. | 0 | LT3060ITS8-1.8#TRMPBF-ND | 9,94148 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,39406 zł | 23 485,15 zł |
| Unit Price without VAT: | 9,39406 zł |
|---|---|
| Unit Price with VAT: | 11,55469 zł |



