Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 16-MSOP-EP
16-MSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3055IMSE-5#PBF

DigiKey Part Number
505-LT3055IMSE-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT3055IMSE-5#PBF
Description
IC REG LIN 5V 500MA 16-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3055IMSE-5#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
130 µA
Mfr
Current - Supply (Max)
25 mA
Packaging
Tube
PSRR
66dB (120Hz)
Part Status
Active
Control Features
Current Limit, Enable, Power Good, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
45V
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
16-MSOP-EP
Voltage Dropout (Max)
0.59V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3055EMSE-5#PBFAnalog Devices Inc.7505-LT3055EMSE-5#PBF-ND26,57000 złParametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in PLN
Tube
QuantityUnit PriceExt Price
128,91000 zł28,91 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,91000 zł
Unit Price with VAT:35,55930 zł