Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3015IDD-5#TRPBF | |
|---|---|
DigiKey Part Number | LT3015IDD-5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3015IDD-5#TRPBF |
Description | IC REG LINEAR -5V 1.5A 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3015IDD-5#TRPBF Models |
Category | Current - Quiescent (Iq) 2.4 mA |
Mfr | Current - Supply (Max) 70 mA |
Packaging Tape & Reel (TR) | PSRR 58dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -30V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) -5V | Supplier Device Package 8-DFN (3x3) |
Voltage Dropout (Max) 0.5V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3015EDD-5#PBF | Analog Devices Inc. | 32 | 505-LT3015EDD-5#PBF-ND | 31,46000 zł | Parametric Equivalent |
| LT3015EDD-5#TRPBF | Analog Devices Inc. | 2 000 | LT3015EDD-5#TRPBFCT-ND | 31,46000 zł | Parametric Equivalent |
| LT3015IDD-5#PBF | Analog Devices Inc. | 0 | LT3015IDD-5#PBF-ND | 35,01000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,53232 zł | 51 330,80 zł |
| Unit Price without VAT: | 20,53232 zł |
|---|---|
| Unit Price with VAT: | 25,25475 zł |


