


LT3008MPTS8-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3008MPTS8-5#TRPBFTR-ND - Tape & Reel (TR) 505-LT3008MPTS8-5#TRPBFCT-ND - Cut Tape (CT) 505-LT3008MPTS8-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3008MPTS8-5#TRPBF |
Description | IC REG LINEAR 5V 20MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3008MPTS8-5#TRPBF Models |
Category | Current - Quiescent (Iq) 6 µA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 54dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -55°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TSOT-23-8 |
Voltage Dropout (Max) 0.5V @ 20mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,52952 zł | 63 823,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,80000 zł | 42,80 zł |
| 10 | 33,55600 zł | 335,56 zł |
| 25 | 31,24440 zł | 781,11 zł |
| 100 | 28,70410 zł | 2 870,41 zł |
| 250 | 27,49360 zł | 6 873,40 zł |
| 500 | 26,76388 zł | 13 381,94 zł |
| 1 000 | 26,16343 zł | 26 163,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,87000 zł | 41,87 zł |
| 10 | 28,69400 zł | 286,94 zł |
| 25 | 25,26360 zł | 631,59 zł |
| 100 | 21,38500 zł | 2 138,50 zł |
| 250 | 20,19824 zł | 5 049,56 zł |
| Unit Price without VAT: | 41,87000 zł |
|---|---|
| Unit Price with VAT: | 51,50010 zł |

