Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3008MPTS8-5#TRPBF

DigiKey Part Number
505-LT3008MPTS8-5#TRPBFTR-ND - Tape & Reel (TR)
505-LT3008MPTS8-5#TRPBFCT-ND - Cut Tape (CT)
505-LT3008MPTS8-5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3008MPTS8-5#TRPBF
Description
IC REG LINEAR 5V 20MA TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3008MPTS8-5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
6 µA
Mfr
Current - Supply (Max)
1.2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
54dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-55°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
45V
Package / Case
SOT-23-8 Thin, TSOT-23-8
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TSOT-23-8
Voltage Dropout (Max)
0.5V @ 20mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 388
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,52952 zł63 823,80 zł
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
142,80000 zł42,80 zł
1033,55600 zł335,56 zł
2531,24440 zł781,11 zł
10028,70410 zł2 870,41 zł
25027,49360 zł6 873,40 zł
50026,76388 zł13 381,94 zł
1 00026,16343 zł26 163,43 zł
Digi-Reel®
QuantityUnit PriceExt Price
141,87000 zł41,87 zł
1028,69400 zł286,94 zł
2525,26360 zł631,59 zł
10021,38500 zł2 138,50 zł
25020,19824 zł5 049,56 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:41,87000 zł
Unit Price with VAT:51,50010 zł