Parametric Equivalent




LT1965IT-1.8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1965IT-1.8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1965IT-1.8#PBF |
Description | IC REG LINEAR 1.8V 1.1A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1965IT-1.8#PBF Models |
Category | Current - Quiescent (Iq) 1.1 mA |
Mfr | Current - Supply (Max) 40 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 20V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.49V @ 1.1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1965ET-1.8#PBF | Analog Devices Inc. | 149 | 505-LT1965ET-1.8#PBF-ND | 25,93000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,25890 zł | 1 925,89 zł |
| Unit Price without VAT: | 19,25890 zł |
|---|---|
| Unit Price with VAT: | 23,68845 zł |



