



LTC1450CG#PBF | |
|---|---|
DigiKey Part Number | LTC1450CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1450CG#PBF |
Description | IC DAC 12BIT V-OUT 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1450CG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 14µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±4 (Max), ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,01000 zł | 64,01 zł |
| 10 | 50,85900 zł | 508,59 zł |
| 59 | 45,17424 zł | 2 665,28 zł |
| 118 | 43,61788 zł | 5 146,91 zł |
| 295 | 41,97532 zł | 12 382,72 zł |
| 531 | 41,12352 zł | 21 836,59 zł |
| Unit Price without VAT: | 64,01000 zł |
|---|---|
| Unit Price with VAT: | 78,73230 zł |

