



LT1912EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT1912EMSE#TRPBFTR-ND - Tape & Reel (TR) LT1912EMSE#TRPBFCT-ND - Cut Tape (CT) LT1912EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1912EMSE#TRPBF |
Description | IC REG BUCK ADJ 2A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1912EMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 zł | 34,44 zł |
| 10 | 26,82000 zł | 268,20 zł |
| 25 | 24,91880 zł | 622,97 zł |
| 100 | 23,12940 zł | 2 312,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,21722 zł | 50 543,05 zł |
| Unit Price without VAT: | 34,44000 zł |
|---|---|
| Unit Price with VAT: | 42,36120 zł |


