


LT3484EDCB-2#TRMPBF | |
|---|---|
DigiKey Part Number | LT3484EDCB-2#TRMPBFTR-ND - Tape & Reel (TR) LT3484EDCB-2#TRMPBFCT-ND - Cut Tape (CT) LT3484EDCB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3484EDCB-2#TRMPBF |
Description | IC PHOTOFLASH CAP CHARGER 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger PMIC 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3484EDCB-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Photoflash Capacitor Charger | |
Current - Supply | 5mA | |
Voltage - Supply | 1.7V ~ 16V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 zł | 29,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,27116 zł | 7 635,58 zł |
| 1 000 | 14,89414 zł | 14 894,14 zł |
| 1 500 | 14,70529 zł | 22 057,94 zł |
| Unit Price without VAT: | 29,05000 zł |
|---|---|
| Unit Price with VAT: | 35,73150 zł |

