Battery Power Management IC Multi-Chemistry 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Power Management IC Multi-Chemistry 8-SO
Introducing Power by Linear

LT1579CS8-3.3#PBF

DigiKey Part Number
LT1579CS8-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LT1579CS8-3.3#PBF
Description
IC BATT PWR MGMT MULTI 1C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Power Management IC Multi-Chemistry 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1579CS8-3.3#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Temperature, Reverse Battery, Reverse Current
Mfr
Operating Temperature
0°C ~ 125°C (TJ)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Function
Power Management
Supplier Device Package
8-SO
Battery Chemistry
Multi-Chemistry
Base Product Number
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
146,25000 zł46,25 zł
1036,34600 zł363,46 zł
2533,87280 zł846,82 zł
10031,15450 zł3 115,45 zł
30029,63833 zł8 891,50 zł
50029,07780 zł14 538,90 zł
1 00028,43497 zł28 434,97 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,25000 zł
Unit Price with VAT:56,88750 zł