
LTC1562CG#PBF | |
|---|---|
DigiKey Part Number | LTC1562CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1562CG#PBF |
Description | IC FILTER 150KHZ UNIV 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal, Continuous-Time 2nd Order 150kHz 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1562CG#PBF Models |
Category | Filter Order 2nd |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 10.5V, ±4.75V ~ 5.25V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Filter Type Universal, Continuous-Time | Supplier Device Package 20-SSOP |
Frequency - Cutoff or Center 150kHz | Base Product Number |
Number of Filters 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,21000 zł | 111,21 zł |
| 10 | 89,91400 zł | 899,14 zł |
| 66 | 80,26197 zł | 5 297,29 zł |
| 132 | 77,81917 zł | 10 272,13 zł |
| 264 | 75,80818 zł | 20 013,36 zł |
| Unit Price without VAT: | 111,21000 zł |
|---|---|
| Unit Price with VAT: | 136,78830 zł |



