
LTC1346ACSW#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1346ACSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1346ACSW#PBF |
Description | IC TRANSCEIVER FULL 3/3 24SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1346ACSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10MBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 54,20313 zł | 1 734,50 zł |
| Unit Price without VAT: | 54,20313 zł |
|---|---|
| Unit Price with VAT: | 66,66985 zł |

