Similar
Similar



LT1460LHS8-2.5#TRPBF | |
|---|---|
DigiKey Part Number | LT1460LHS8-2.5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1460LHS8-2.5#TRPBF |
Description | IC VREF SERIES 0.2% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 40 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1460LHS8-2.5#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 10µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 10µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 3.4V ~ 20V |
Part Status Active | Current - Supply 165µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 40 mA | Supplier Device Package 8-SO |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6035ESA25+ | Analog Devices Inc./Maxim Integrated | 296 | MAX6035ESA25+-ND | 4,77000 zł | Similar |
| MAX6035ESA25+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6035ESA25+T-ND | 2,97516 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,02492 zł | 47 562,30 zł |
| Unit Price without VAT: | 19,02492 zł |
|---|---|
| Unit Price with VAT: | 23,40065 zł |


