RF Modulator IC 1.7GHz ~ 2.7GHz 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Modulator IC 1.7GHz ~ 2.7GHz 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20-TSSOP EP Pad View

LT5503EFE#TRPBF

DigiKey Part Number
LT5503EFE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT5503EFE#TRPBF
Description
RF MODULATOR 1.7-2.7GHZ 20TSSOP
Customer Reference
Detailed Description
RF Modulator IC 1.7GHz ~ 2.7GHz 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT5503EFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Power
12.7dBm
Manufacturer
Analog Devices Inc.
Current - Supply
38 mA
Packaging
Tape & Reel (TR)
Voltage - Supply
1.8V ~ 5.25V
Part Status
Obsolete
Test Frequency
2.4GHz
Function
Modulator/Mixer
Mounting Type
Surface Mount
LO Frequency
1.4GHz ~ 2.4GHz
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
RF Frequency
1.7GHz ~ 2.7GHz
Supplier Device Package
20-TSSOP-EP
P1dB
-15dBm
Base Product Number
Noise Floor
-152dBm/Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types