Direct
Direct



LT1375IS8-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1375IS8-5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1375IS8-5#TRPBF |
Description | IC REG BUCK SEPIC 5V 1.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Fixed 5V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1375IS8-5#TRPBF Models |
Category | Voltage - Input (Max) 25V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1375CS8-5#TRPBF | Analog Devices Inc. | 0 | LT1375CS8-5#TRPBF-ND | 25,91702 zł | Direct |
| LT1376CS8-5#TRPBF | Analog Devices Inc. | 2 195 | LT1376CS8-5#TRPBFCT-ND | 42,80000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,60959 zł | 76 523,98 zł |
| Unit Price without VAT: | 30,60959 zł |
|---|---|
| Unit Price with VAT: | 37,64980 zł |


