LTC1040CSW#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: 9,59798 zł
Datasheet
Comparator Standard (General Purpose) CMOS, TTL 18-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1040CSW#TRPBF

DigiKey Part Number
LTC1040CSW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1040CSW#TRPBF
Description
IC COMPARATOR 2 GEN PUR 18SO
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, TTL 18-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1040CSW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2.8V ~ 16V, ±2.8V ~ 8V
Voltage - Input Offset (Max)
4.5mV @ ±8V
Current - Input Bias (Max)
300pA @ ±5V
Current - Output (Typ)
-
Current - Quiescent (Max)
3mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
18-SOIC (0.295", 7.50mm Width)
Mounting Type
Surface Mount
Supplier Device Package
18-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types