- Converter, CCFL Voltage Regulator IC 1 Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1184CS#PBF

DigiKey Part Number
LT1184CS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1184CS#PBF
Description
IC REG CONV CCFL 1OUT 16SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
- Converter, CCFL Voltage Regulator IC 1 Output 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1184CS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Converter, CCFL
Voltage - Input
3V ~ 30V
Number of Outputs
1
Voltage - Output
-
Operating Temperature
0°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
143,03000 zł43,03 zł
1033,76400 zł337,64 zł
5030,04500 zł1 502,25 zł
10028,89340 zł2 889,34 zł
25027,67792 zł6 919,48 zł
50026,94542 zł13 472,71 zł
1 00026,34241 zł26 342,41 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,03000 zł
Unit Price with VAT:52,92690 zł