Direct




LT1175IT | |
|---|---|
DigiKey Part Number | LT1175IT-ND |
Manufacturer | |
Manufacturer Product Number | LT1175IT |
Description | IC REG LIN NEG ADJ 500MA TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1175IT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -3.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |


