


LT1175IQ#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT1175IQ#TRPBFTR-ND - Tape & Reel (TR) 161-LT1175IQ#TRPBFCT-ND - Cut Tape (CT) 161-LT1175IQ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1175IQ#TRPBF |
Description | IC REG LIN NEG ADJ 500MA DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1175IQ#TRPBF Models |
Category | Voltage Dropout (Max) 0.7V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 80 µA |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) -20V | Supplier Device Package DDPAK-5 |
Voltage - Output (Min/Fixed) -3.8V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,69000 zł | 48,69 zł |
| 10 | 38,33900 zł | 383,39 zł |
| 25 | 35,75280 zł | 893,82 zł |
| 100 | 32,90820 zł | 3 290,82 zł |
| 250 | 32,79864 zł | 8 199,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 30,32599 zł | 22 744,49 zł |
| Unit Price without VAT: | 48,69000 zł |
|---|---|
| Unit Price with VAT: | 59,88870 zł |

