
LT1077S8#TRPBF | |
|---|---|
DigiKey Part Number | LT1077S8#TRPBFTR-ND - Tape & Reel (TR) LT1077S8#TRPBFCT-ND - Cut Tape (CT) LT1077S8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1077S8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1077S8#TRPBF Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 56µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.12V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 230 kHz | Supplier Device Package 8-SO |
Current - Input Bias 7 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,79000 zł | 26,79 zł |
| 10 | 20,68300 zł | 206,83 zł |
| 25 | 19,15320 zł | 478,83 zł |
| 100 | 17,47250 zł | 1 747,25 zł |
| 250 | 16,97616 zł | 4 244,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,37048 zł | 38 426,20 zł |
| Unit Price without VAT: | 26,79000 zł |
|---|---|
| Unit Price with VAT: | 32,95170 zł |


