


LT1020ISW#PBF | |
|---|---|
DigiKey Part Number | LT1020ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1020ISW#PBF |
Description | IC REG LIN POS ADJ 125MA 16-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 125mA 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1020ISW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.85V @ 125mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,38000 zł | 70,38 zł |
| 10 | 56,07800 zł | 560,78 zł |
| 47 | 50,52872 zł | 2 374,85 zł |
| 141 | 47,82106 zł | 6 742,77 zł |
| 282 | 46,49613 zł | 13 111,91 zł |
| 517 | 45,53120 zł | 23 539,63 zł |
| Unit Price without VAT: | 70,38000 zł |
|---|---|
| Unit Price with VAT: | 86,56740 zł |

